
* Images are for reference only
SXT2248DD27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DD27-24.000M
- JLCPCB Part #
- C5779393
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 24MHz 80Ω 8pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2502
200+
$0.5001
500+
$0.4824
1000+
$0.4743
Related Products

SXT2248DC27-24.000M
Suntsu Electronics, Inc.
$1.2357

SXT2248DD27-27.000M
Suntsu Electronics, Inc.
$1.2502

SXT2248DB27-24.000M
Suntsu Electronics, Inc.
$1.2228

SXT22418CB38-24.576M
Suntsu Electronics, Inc.
$2.5294

SXT22417CC16-14.31818M
Suntsu Electronics, Inc.
$1.2083

SXT22415DD38-13.560M
Suntsu Electronics, Inc.
$0.6227
Welcome back, may I help you?