
* Images are for reference only
SXT2248DA27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DA27-16.000M
- JLCPCB Part #
- C5779298
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 16MHz 8pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7634
200+
$0.3061
500+
$0.2948
1000+
$0.2899
Related Products

SXT2248BA27-16.000M
Suntsu Electronics, Inc.
$0.7200

SXT2248DB27-16.000M
Suntsu Electronics, Inc.
$0.8263

SXT2148DA27-16.000M
Suntsu Electronics, Inc.
$1.1419

SXT22412EB17-20.000M
Suntsu Electronics, Inc.
$1.3755

SXT22414CC17-13.560M
Suntsu Electronics, Inc.
$0.5911

QT252S-40.000MDIV-T
QST Products, LLC
$0.7425
Welcome back, may I help you?