
* Images are for reference only
SXT22420CA38-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420CA38-12.288M
- JLCPCB Part #
- C5778415
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12.288MHz 120Ω 20pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8570
200+
$0.3431
500+
$0.3319
1000+
$0.3254
Related Products

SXT22420CC38-12.288M
Suntsu Electronics, Inc.
$0.8795

SXT22420DA38-12.288M
Suntsu Electronics, Inc.
$0.8908

SXT22421CA38-12.288M
Suntsu Electronics, Inc.
$0.8570

SXT22415AA38-22.1184M
Suntsu Electronics, Inc.
$0.9230

SXT22416BA38-20.000M
Suntsu Electronics, Inc.
$0.9939

ECS-384-8-36-CKY-TR
ECS
$0.5912
Welcome back, may I help you?