
* Images are for reference only
SXT22420AA16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420AA16-27.000M
- JLCPCB Part #
- C5778292
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 20pF 27MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1109
200+
$0.4434
500+
$0.4289
1000+
$0.4225
Related Products

SXT22410AA16-27.000M
Suntsu Electronics, Inc.
$1.9993

SXT22420AA16-24.000M
Suntsu Electronics, Inc.
$0.7191

SXT22422AA16-27.000M
Suntsu Electronics, Inc.
$1.0899

CXAF-026000-2-AL-02
AKER
$0.3305

SXT22416DB27-18.432M
Suntsu Electronics, Inc.
$1.1786

SXT22420BA27-22.1184M
Suntsu Electronics, Inc.
$0.9416
Welcome back, may I help you?