
* Images are for reference only
SXT22419DA48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DA48-50.000M
- JLCPCB Part #
- C5778033
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 19pF 50MHz 50Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3648
200+
$0.5447
500+
$0.5269
1000+
$0.5173
Related Products

SXT22419EA48-50.000M
Suntsu Electronics, Inc.
$1.4099

SXT22419AA48-50.000M
Suntsu Electronics, Inc.
$1.2972

SXT22419DA48-20.000M
Suntsu Electronics, Inc.
$1.0232

SXT22412EC16-20.000M
Suntsu Electronics, Inc.
$1.3890

SXT22411DA27-12.288M
Suntsu Electronics, Inc.
$0.8895

SXT2248CC17-27.000M
Suntsu Electronics, Inc.
$1.1908
Welcome back, may I help you?