
* Images are for reference only
SXT22419DA38-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DA38-30.000M
- JLCPCB Part #
- C5778023
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 19pF 30MHz 60Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6101
200+
$1.0421
500+
$1.0066
1000+
$0.9905
Related Products

SXT32419DA38-30.000M
Suntsu Electronics, Inc.
$0.8889

SXT22419DA38-20.000M
Suntsu Electronics, Inc.
$1.0195

SXT22417DA38-30.000M
Suntsu Electronics, Inc.
$2.6101

8Z-25.000MDHJ-T
TXC Corp
$1.2422

SXT22410FC38-24.576M
Suntsu Electronics, Inc.
$2.4407

SXT22420BA48-12.000M
Suntsu Electronics, Inc.
$1.2002
Welcome back, may I help you?