
* Images are for reference only
SXT22419CA17-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CA17-14.31818M
- JLCPCB Part #
- C5777853
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 14.31818MHz 19pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1679
200+
$0.4662
500+
$0.4517
1000+
$0.4437
Related Products

SXT22414CA17-14.31818M
Suntsu Electronics, Inc.
$1.1679

SXT22415CA17-14.31818M
Suntsu Electronics, Inc.
$1.1679

SXT32419CA17-14.31818M
Suntsu Electronics, Inc.
$0.6743

SXT22418EC07-32.000M
Suntsu Electronics, Inc.
$1.2067

FH4000077
Diodes Incorporated
$0.9405

QT252S-54.000MDDE-T
QST Products, LLC
$0.9131
Welcome back, may I help you?