
* Images are for reference only
SXT22418EE17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EE17-18.432M
- JLCPCB Part #
- C5777421
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 18.432MHz 18pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2547
200+
$0.5009
500+
$0.4848
1000+
$0.4768
Related Products

SXT22418EA17-18.432M
Suntsu Electronics, Inc.
$1.2096

SXT32418EE17-18.432M
Suntsu Electronics, Inc.
$0.8569

SXT22418EE27-18.432M
Suntsu Electronics, Inc.
$1.2563

SXT2249BB07-25.000M
Suntsu Electronics, Inc.
$1.3110

SXT22418DA16-12.000M
Suntsu Electronics, Inc.
$1.0405

SXT2249BB16-32.000M
Suntsu Electronics, Inc.
$1.3062
Welcome back, may I help you?