
* Images are for reference only
SXT22418CC16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CC16-50.000M
- JLCPCB Part #
- C5776502
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 18pF 50MHz 50Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3455
200+
$0.5366
500+
$0.5189
1000+
$0.5108
Related Products

SXT22417CC16-50.000M
Suntsu Electronics, Inc.
$1.3455

SXT22418DC16-50.000M
Suntsu Electronics, Inc.
$1.3793

SXT22418CC17-50.000M
Suntsu Electronics, Inc.
$1.3471

SXT22410BB48-14.7456M
Suntsu Electronics, Inc.
$0.6575

SXT2249AA27-27.120M
Suntsu Electronics, Inc.
$1.1183

SXT22419BB27-16.384M
Suntsu Electronics, Inc.
$1.0248
Welcome back, may I help you?