
* Images are for reference only
MP86936GRJT-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP86936GRJT-P
- JLCPCB Part #
- C5776384
- Package
- TQFN-23(3x6)
- Description
- -40℃~+125℃ 15ns 3V~16V Half-Bridge MOSFET Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) TQFN-23(3x6) Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0393
10+
$0.8444
30+
$0.7477
100+
$0.6510
500+
$0.5946
1000+
$0.5640
Related Products
Welcome back, may I help you?