
* Images are for reference only
SXT22417CA16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CA16-26.000M
- JLCPCB Part #
- C5776321
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 17pF 26MHz 80Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7120
200+
$0.2851
500+
$0.2755
1000+
$0.2707
Related Products

SXT22417AA16-26.000M
Suntsu Electronics, Inc.
$0.6621

SXT22419CA16-26.000M
Suntsu Electronics, Inc.
$0.7120

SXT22412CA16-26.000M
Suntsu Electronics, Inc.
$1.0664

SXT22421BB07-50.000M
Suntsu Electronics, Inc.
$1.3096

SXT22412EC48-12.000M
Suntsu Electronics, Inc.
$1.1920

SXT2248CA16-30.000M
Suntsu Electronics, Inc.
$1.2065
Welcome back, may I help you?