
* Images are for reference only
MPQ9843GLE-5-AEC1-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ9843GLE-5-AEC1-Z
- JLCPCB Part #
- C5776071
- Package
- QFN-16(3x4)
- Description
- -40℃~+125℃@(TJ) 1 14uA 3.3V~36V 350kHz~2.5MHz 3A 5V Buck Buck Built-in Fixed Yes QFN-16(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.2605
100+
$2.1702
1000+
$2.0540
Related Products
Welcome back, may I help you?