
* Images are for reference only
SXT22416DD17-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416DD17-22.1184M
- JLCPCB Part #
- C5776004
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 16pF 22.1184MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0950
200+
$0.4367
500+
$0.4223
1000+
$0.4159
Related Products

SXT22416DA17-22.1184M
Suntsu Electronics, Inc.
$1.0340

SXT22416DD16-22.1184M
Suntsu Electronics, Inc.
$1.0918

SXT22416DC17-22.1184M
Suntsu Electronics, Inc.
$1.0741

SXT22417DD48-18.432M
Suntsu Electronics, Inc.
$1.1994

ECS-250-8-36Q-CWY-TR
ECS
$0.4550

SXT22415DC07-16.384M
Suntsu Electronics, Inc.
$1.1576
Welcome back, may I help you?