
* Images are for reference only
SXT22414CB16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414CB16-16.384M
- JLCPCB Part #
- C5774804
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 14pF 16.384MHz ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0662
200+
$0.4252
500+
$0.4123
1000+
$0.4043
Related Products

SXT22416CB16-16.384M
Suntsu Electronics, Inc.
$1.0662

SXT22414BB16-16.384M
Suntsu Electronics, Inc.
$1.0163

SXT22418CB16-16.384M
Suntsu Electronics, Inc.
$1.0662

SXT22418ED16-20.000M
Suntsu Electronics, Inc.
$1.0163

SXT22412EB17-18.432M
Suntsu Electronics, Inc.
$1.6766

SXT22410FC27-38.400M
Suntsu Electronics, Inc.
$1.2756
Welcome back, may I help you?