
* Images are for reference only
SXT22413BB16-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BB16-20.000M
- JLCPCB Part #
- C5774797
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 13pF 20MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2743
200+
$0.5088
500+
$0.4910
1000+
$0.4830
Related Products

SXT22413BB16-25.000M
Suntsu Electronics, Inc.
$1.0402

SXT21413BB16-20.000M
Suntsu Electronics, Inc.
$1.3309

SXT22417BB16-20.000M
Suntsu Electronics, Inc.
$0.9223

SXT22418CA16-18.432M
Suntsu Electronics, Inc.
$1.1306

SXT22422BA27-50.000M
Suntsu Electronics, Inc.
$1.3066

QT252S-32.000MDIQ-T
QST Products, LLC
$1.0062
Welcome back, may I help you?