
* Images are for reference only
SXT22413BA17-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BA17-25.000M
- JLCPCB Part #
- C5774705
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 13pF 25MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9733
200+
$0.3884
500+
$0.3755
1000+
$0.3690
Related Products

SXT22413BA17-27.000M
Suntsu Electronics, Inc.
$1.1473

SXT22413BA17-24.000M
Suntsu Electronics, Inc.
$0.9733

SXT22416BA17-25.000M
Suntsu Electronics, Inc.
$0.7316

SXT2247BA07-32.000M
Suntsu Electronics, Inc.
$1.3600

SXT22412BA07-20.000M
Suntsu Electronics, Inc.
$1.3149

SXT22414CB16-14.7456M
Suntsu Electronics, Inc.
$0.7606
Welcome back, may I help you?