
* Images are for reference only
SXT22412DC48-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DC48-20.000M
- JLCPCB Part #
- C5774525
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 20MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3352
200+
$0.5335
500+
$0.5158
1000+
$0.5061
Related Products

SXT22412DC48-26.000M
Suntsu Electronics, Inc.
$1.1375

SXT22412DC38-20.000M
Suntsu Electronics, Inc.
$1.0974

SXT22412DB48-20.000M
Suntsu Electronics, Inc.
$1.3191

SXT22417DC16-14.31818M
Suntsu Electronics, Inc.
$1.4460

SXT22418EB16-16.384M
Suntsu Electronics, Inc.
$1.2372

SXT22410ED27-24.000M
Suntsu Electronics, Inc.
$0.7166
Welcome back, may I help you?