
* Images are for reference only
SXT22412DC17-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DC17-13.000M
- JLCPCB Part #
- C5774471
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 12pF 13MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0649
200+
$0.4257
500+
$0.4112
1000+
$0.4048
Related Products

SXT22411DC17-13.000M
Suntsu Electronics, Inc.
$1.0649

SXT22412DA17-13.000M
Suntsu Electronics, Inc.
$1.0424

SXT22412DC16-13.000M
Suntsu Electronics, Inc.
$1.0617

SXT22421DD27-22.1184M
Suntsu Electronics, Inc.
$1.0986

SXT22418DB16-26.000M
Suntsu Electronics, Inc.
$0.7180

SXT22418DD48-26.000M
Suntsu Electronics, Inc.
$0.7902
Welcome back, may I help you?