
* Images are for reference only
SXT22412BA17-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BA17-14.7456M
- JLCPCB Part #
- C5773780
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 12pF 14.7456MHz ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6413
200+
$0.2562
500+
$0.2482
1000+
$0.2434
Related Products

SXT22412CA17-14.7456M
Suntsu Electronics, Inc.
$0.6639

SXT22419BA17-14.7456M
Suntsu Electronics, Inc.
$0.6704

SXT22412BA16-14.7456M
Suntsu Electronics, Inc.
$0.6397

SXT2248EC48-30.000M
Suntsu Electronics, Inc.
$1.3471

SXT22418EE07-24.576M
Suntsu Electronics, Inc.
$2.8086

SXT22412CA07-22.1184M
Suntsu Electronics, Inc.
$1.2279
Welcome back, may I help you?