
* Images are for reference only
SXT22412EB16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EB16-26.000M
- JLCPCB Part #
- C5773779
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 26MHz 80Ω ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1699
200+
$0.4673
500+
$0.4512
1000+
$0.4448
Related Products

SXT22412DB16-26.000M
Suntsu Electronics, Inc.
$1.1183

SXT22412EB16-25.000M
Suntsu Electronics, Inc.
$0.9942

SXT22412ED16-26.000M
Suntsu Electronics, Inc.
$1.1956

SXT22413DC07-13.560M
Suntsu Electronics, Inc.
$1.1328

SXT22416AA48-12.288M
Suntsu Electronics, Inc.
$0.8250

SXT22412EA38-37.400M
Suntsu Electronics, Inc.
$1.1312
Welcome back, may I help you?