
* Images are for reference only
SXT22410EB07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410EB07-26.000M
- JLCPCB Part #
- C5773608
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 26MHz 80Ω ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7741
200+
$0.3094
500+
$0.2981
1000+
$0.2933
Related Products

SXT22410FB07-26.000M
Suntsu Electronics, Inc.
$0.8158

SXT22410ED07-26.000M
Suntsu Electronics, Inc.
$0.7901

SXT22410CB07-26.000M
Suntsu Electronics, Inc.
$0.7132

SXT22418CB38-13.560M
Suntsu Electronics, Inc.
$0.5834

SXT22410DB38-12.000M
Suntsu Electronics, Inc.
$0.8639

SA254283F35HAR
CTS Electronic Components
$0.9424
Welcome back, may I help you?