
* Images are for reference only
SXT22410BA27-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410BA27-14.31818M
- JLCPCB Part #
- C5773043
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 120Ω 14.31818MHz ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1263
200+
$0.4499
500+
$0.4338
1000+
$0.4274
Related Products

SXT22414BA27-14.31818M
Suntsu Electronics, Inc.
$1.1263

SXT22418BA27-14.31818M
Suntsu Electronics, Inc.
$1.1247

SXT22420BA27-14.31818M
Suntsu Electronics, Inc.
$1.1247

SXT22419DC27-27.000M
Suntsu Electronics, Inc.
$1.3962

SXT2248DD17-24.000M
Suntsu Electronics, Inc.
$1.2436

SXT22414BB07-12.288M
Suntsu Electronics, Inc.
$0.8355
Welcome back, may I help you?