
* Images are for reference only
SXT2147BA07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2147BA07-32.000M
- JLCPCB Part #
- C5771522
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 32MHz 7pF ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7753
200+
$0.3102
500+
$0.3005
1000+
$0.2940
Related Products

SXT2147AA07-32.000M
Suntsu Electronics, Inc.
$0.7123

SXT2147BB07-32.000M
Suntsu Electronics, Inc.
$0.8964

SXT1147BA07-32.000M
Suntsu Electronics, Inc.
$0.9659

SXT21417AA27-50.000M
Suntsu Electronics, Inc.
$1.4391

SXT21410EE16-20.000M
Suntsu Electronics, Inc.
$2.1692

SXT21420AA16-37.400M
Suntsu Electronics, Inc.
$1.1096
Welcome back, may I help you?