
* Images are for reference only
SXT21418BB48-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418BB48-18.432M
- JLCPCB Part #
- C5771255
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 18.432MHz 18pF 200Ω ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3191
200+
$0.5267
500+
$0.5090
1000+
$0.5009
Related Products

SXT21418BA48-18.432M
Suntsu Electronics, Inc.
$1.3110

SXT21418DB48-18.432M
Suntsu Electronics, Inc.
$1.3610

SXT21418FB48-18.432M
Suntsu Electronics, Inc.
$1.4367

SXT21412ED38-48.000M
Suntsu Electronics, Inc.
$1.3062

SXT21410DA17-27.120M
Suntsu Electronics, Inc.
$1.1339

402WF27112ITR
Quarton, Inc.
$1.0872
Welcome back, may I help you?