
* Images are for reference only
SXT21420CC07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420CC07-37.400M
- JLCPCB Part #
- C5771193
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 20pF 37.4MHz ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1613
200+
$0.4639
500+
$0.4478
1000+
$0.4413
Related Products

SXT21421CC07-37.400M
Suntsu Electronics, Inc.
$1.1613

SXT21420CC17-37.400M
Suntsu Electronics, Inc.
$1.1645

SXT21420CA07-37.400M
Suntsu Electronics, Inc.
$1.1387

C1E-48.000-4-1015-X-R
AKER
$0.6765

XL7EL89CMO-114YLC-27.12M
YXC Crystal Oscillators
$0.1088

SXT21420CC48-37.400M
Suntsu Electronics, Inc.
$1.1709
Welcome back, may I help you?