
* Images are for reference only
SXT21411AA07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411AA07-18.432M
- JLCPCB Part #
- C5770418
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 11pF 18.432MHz 200Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2975
200+
$0.5181
500+
$0.5003
1000+
$0.4922
Related Products

SXT21415AA07-18.432M
Suntsu Electronics, Inc.
$1.2975

SXT21410AA07-18.432M
Suntsu Electronics, Inc.
$1.2975

SXT21413AA07-18.432M
Suntsu Electronics, Inc.
$1.2975

SXT21412DC16-20.000M
Suntsu Electronics, Inc.
$1.2313

SXT2148AA17-38.400M
Suntsu Electronics, Inc.
$1.1216

SXT2148ED16-30.000M
Suntsu Electronics, Inc.
$2.0834
Welcome back, may I help you?