
* Images are for reference only
SXT21412EE17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EE17-24.000M
- JLCPCB Part #
- C5770139
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 120Ω 12pF 24MHz ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5745
200+
$0.6282
500+
$0.6074
1000+
$0.5977
Related Products

SXT21412EE17-27.000M
Suntsu Electronics, Inc.
$1.6581

SXT21412EE17-25.000M
Suntsu Electronics, Inc.
$1.4316

SXT21412ED17-20.000M
Suntsu Electronics, Inc.
$1.2982

SXT21412ED16-48.000M
Suntsu Electronics, Inc.
$1.2966

SXT21414AA16-48.000M
Suntsu Electronics, Inc.
$1.2741

SXT2148DA27-32.000M
Suntsu Electronics, Inc.
$0.7680
Welcome back, may I help you?