
* Images are for reference only
MMBT2222AW_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- MMBT2222AW_R1_00001
- JLCPCB Part #
- C5769576
- Package
- SOT-323
- Description
- -55℃~+150℃@(Tj) 100@150mA,10V 10nA 150mW 1V@50mA,500mA 40V 600mA NPN SOT-323 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1106
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0212
200+
$0.0085
500+
$0.0082
1000+
$0.0081
Related Products
Welcome back, may I help you?