
* Images are for reference only
SXT11412FD17-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11412FD17-38.400M
- JLCPCB Part #
- C5765022
- Package
- SMD1612-4P
- Description
- -10℃~+70℃ 100Ω 12pF 38.4MHz ±10ppm ±20ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9605
200+
$0.3839
500+
$0.3710
1000+
$0.3646
Related Products

SXT11412FC17-38.400M
Suntsu Electronics, Inc.
$0.9605

SXT21412FD17-38.400M
Suntsu Electronics, Inc.
$1.3684

SXT11412DD17-38.400M
Suntsu Electronics, Inc.
$0.9605

416F36013IAR
CTS Electronic Components
$1.0970

416F27135CLR
CTS Electronic Components
$1.0697

SXT11412CA07-26.000M
Suntsu Electronics, Inc.
$0.9605
Welcome back, may I help you?