
* Images are for reference only
STH21K33R17-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- STH21K33R17-19.200M
- JLCPCB Part #
- C5762371
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 19.2MHz 2mA 3.3V Clipped sine wave ±1ppm SMD2016-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4414
200+
$2.9698
500+
$2.8714
1000+
$2.8214
Related Products
Welcome back, may I help you?