
* Images are for reference only
SM6S36A-AU_R2_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- SM6S36A-AU_R2_000A1
- JLCPCB Part #
- C5754615
- Package
- DO-218AB
- Description
- -55℃~+175℃ 36V 4.6kW@10/1000us 44.2V 500nA 58.1V 79A TVS DO-218AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8441
200+
$0.3367
600+
$0.3254
1200+
$0.3206
Related Products
Welcome back, may I help you?