
* Images are for reference only
SI51218-A08084-GMR
Extended
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- SI51218-A08084-GMR
- JLCPCB Part #
- C5753884
- Package
- TDFN-8(1.4x1.6)
- Description
- -40℃~+85℃ 170MHz 2.5V~3.3V 3 Built-in phase-locked loop TDFN-8(1.4x1.6) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2141
200+
$0.8850
500+
$0.8544
1000+
$0.8400
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?