This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S42X083300GP

Extended
Manufacturer
CTS Electronic Components
MFR.Part #
S42X083300GP
JLCPCB Part #
C5746404
Package
1206
Description
30Ω 4 63mW 8 ±2% ±200ppm/℃ 1206 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 65

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1388
200+ $0.0555
500+ $0.0535
1000+ $0.0527
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons