
* Images are for reference only
RP122K351D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP122K351D-TR
- JLCPCB Part #
- C5733513
- Package
- DFN1010-4B
- Description
- -40℃~+85℃@(Ta) 1 170mV@(400mA) 3.5V 400mA 5.5V 8uVrms 9.5uA 90dB@(1kHz) Fixed Over Temperature Protection Positive DFN1010-4B Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2021
200+
$0.4802
500+
$0.4641
1000+
$0.4560
Related Products
Welcome back, may I help you?