
* Images are for reference only
RP102K211D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP102K211D-TR
- JLCPCB Part #
- C5733315
- Package
- DFN1820-6
- Description
- -40℃~+85℃ 1 2.1V 240mV@(300mA) 300mA 30uVrms 5.25V 50uA 80dB@(1kHz) Fixed Over Current Protection、Enable Positive DFN1820-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0937
200+
$0.4366
500+
$0.4221
1000+
$0.4156
Related Products

RP109K211D-TR
Nisshinbo Micro Devices Inc.
$0.6395

RP102K261D-TR
Nisshinbo Micro Devices Inc.
$1.0937

RP102K121D-TR
Nisshinbo Micro Devices Inc.
$1.0937

RP131K551B-TR
Nisshinbo Micro Devices Inc.
$0.8811

RP131K091B-TR
Nisshinbo Micro Devices Inc.
$0.8811

RP131K301B-TR
Nisshinbo Micro Devices Inc.
$0.8811
Welcome back, may I help you?