
* Images are for reference only
EFM32TG110F16-QFN24T
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM32TG110F16-QFN24T
- JLCPCB Part #
- C5727553
- Package
- QFN-24(5x5)
- Description
- -40℃~+85℃ 1.85V~3.8V 12bit 12bit 16KB 17 32 Bit 32MHz 4KB ARM Cortex-M3 Built-in FLASH QFN-24(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7125
200+
$1.4808
490+
$1.4325
980+
$1.4083
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

EFM32ZG110F16-QFN24T
SKYWORKS/SILICON LABS
$2.4992

EFM32TG110F4-QFN24T
SKYWORKS/SILICON LABS
$1.6919

EFM32TG110F8-QFN24T
SKYWORKS/SILICON LABS
$3.7931

EFM32TG110F16-QFN24
SKYWORKS/SILICON LABS
$4.0605

EFM32HG110F32G-B-QFN24
SKYWORKS/SILICON LABS
$1.4228

EFM32TG108F16-QFN24T
SKYWORKS/SILICON LABS
$3.8285
Welcome back, may I help you?