* Images are for reference only
BZG05C7V5-M3-08
- Manufacturer
- VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
- MFR.Part #
- BZG05C7V5-M3-08
- JLCPCB Part #
- C5721266
- Package
- DO-214AC-2
- Description
- Zener Diode 7.5 V 1.25 W ±6% Surface Mount DO-214AC (SMA)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BZG05C7V5-M3-08 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BZG05C7V5-M3-08 technical specifications, attributes, and parameters.
BZG05C7V5-M3-08 symbol, PCB footprint from the free EasyEDA PCB design tool.
BZG05C7V5-M3-08 datasheets or manufacturer documentation.
Datasheet: BZG05C7V5-M3-08 Datasheet (PDF)
Minimum: 458
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
V30120SG-E3/4W
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0365
-
SSC54-M3/9AT
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0365
-
V8PAM10S-M3/I
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0365
-
SS3P5HM3/85A
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0365
-
BAT165-G3/H
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0365
-
VSSAF510-M3/H
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0365