
* Images are for reference only
QVMQF576D25-2.5B-16.385228
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF576D25-2.5B-16.385228
- JLCPCB Part #
- C5715590
- Package
- SMD7050-6P
- Description
- -30℃~+85℃ 16.385228MHz 2.5V 23mA LVDS ±2.5ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1226
201+
$14.8124
501+
$14.3179
999+
$14.0730
Related Products

QVMQF576P25-2.5B-16.385228
MERCURY Electronic
$37.1226

QMQF576D25-2.5B-16.385228
MERCURY Electronic
$37.1226

QVMQF574T25-2.5B-16.385228
MERCURY Electronic
$37.1226

QVMQF576D25-2.5B-644.53125
MERCURY Electronic
$37.1226

QMQF576D33-2.5B-12.800
MERCURY Electronic
$37.1226

MQF576P25-21.949218-1.0/-40+85
MERCURY Electronic
$41.6826
Welcome back, may I help you?