
* Images are for reference only
QVMQF574T25-2.5B-48.0048
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF574T25-2.5B-48.0048
- JLCPCB Part #
- C5715446
- Package
- SMD7050-4P
- Description
- -30℃~+85℃ 2.5V 21mA 48.0048MHz CMOS ±2.5ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1183
201+
$14.8106
501+
$14.3162
999+
$14.0714
Related Products

QMQF574T25-2.5B-48.0048
MERCURY Electronic
$37.1183

QVMQF574T33-2.5B-48.0048
MERCURY Electronic
$37.3486

QVMQF576P25-2.5B-48.0048
MERCURY Electronic
$37.3486

QVMQF574T25-2.5B-146.550
MERCURY Electronic
$37.3486

QVMQF574T33-2.0A-80.000
MERCURY Electronic
$39.3988

QVMQF574T33-2.0A-147.000
MERCURY Electronic
$39.3988
Welcome back, may I help you?