This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QVMQF574T25-2.0A-48.000

Extended
Manufacturer
MERCURY Electronic
MFR.Part #
QVMQF574T25-2.0A-48.000
JLCPCB Part #
C5715423
Package
SMD7050-4P
Description
-40℃~+85℃ 2.5V 21mA 48MHz CMOS ±2ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.4618
201+ $15.7457
501+ $15.2198
999+ $14.9601
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons