
* Images are for reference only
QVMQF574T25-2.0A-16.385228
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF574T25-2.0A-16.385228
- JLCPCB Part #
- C5715412
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 16.385228MHz 17mA 2.5V CMOS ±2ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.3030
201+
$15.6823
501+
$15.1586
999+
$14.8999
Related Products

QMQF574T25-2.0A-16.385228
MERCURY Electronic
$39.5456

QVMQF576P25-2.0A-16.385228
MERCURY Electronic
$39.3030

QVMQF574T25-2.5B-16.385228
MERCURY Electronic
$37.0280

588S200X2IAT
CTS Electronic Components
$17.9846

QVMQF574T25-2.5B-196.608
MERCURY Electronic
$37.0280

VMQF574T33-160.000-1.0/-40+85
MERCURY Electronic
$41.5763
Welcome back, may I help you?