
* Images are for reference only
QVMQF326T25-2.5B-45.1584
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF326T25-2.5B-45.1584
- JLCPCB Part #
- C5715270
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 2.5V 21mA 45.1584MHz CMOS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.5643
201+
$12.9938
501+
$12.5589
999+
$12.3447
Related Products

QVMQF326P25-2.5B-45.1584
MERCURY Electronic
$32.5643

QVMQF326D25-2.5B-45.1584
MERCURY Electronic
$32.5643

QMQF326T25-2.5B-45.1584
MERCURY Electronic
$32.5643

QVMQF326D33-2.0A-28.800
MERCURY Electronic
$34.8435

QVMQF326T25-2.0A-180.000
MERCURY Electronic
$34.8435

QVMQF326P33-2.5B-15.359865
MERCURY Electronic
$32.5643
Welcome back, may I help you?