
* Images are for reference only
QVMQF326P25-2.0A-31.200
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF326P25-2.0A-31.200
- JLCPCB Part #
- C5715038
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 2.5V 30mA 31.2MHz LVPECL ±2ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.8393
201+
$13.9023
501+
$13.4368
999+
$13.2081
Related Products

QVMQF326P25-2.0A-31.250
MERCURY Electronic
$34.8393

QMQF326P25-2.0A-31.200
MERCURY Electronic
$34.8393

QVMQF326P25-2.0A-51.200
MERCURY Electronic
$34.8393

QMQF326P25-2.5B-10.949297
MERCURY Electronic
$32.5604

QMQF326T33-2.0A-16.367
MERCURY Electronic
$34.8393

VMQF326D33-32.000-1.0/-40+85
MERCURY Electronic
$37.1183
Welcome back, may I help you?