
* Images are for reference only
QVMQF326D25-2.0A-14.500
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF326D25-2.0A-14.500
- JLCPCB Part #
- C5714784
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 14.5MHz 2.5V 23mA LVDS ±2ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.8950
201+
$13.9245
501+
$13.4583
999+
$13.2292
Related Products

QVMQF326D25-2.0A-16.500
MERCURY Electronic
$34.8950

QVMQF326D25-2.0A-12.500
MERCURY Electronic
$35.1112

QVMQF326P25-2.0A-14.500
MERCURY Electronic
$34.8950

QVMQF326T33-2.0A-12.800
MERCURY Electronic
$35.1112

QVMQF326T33-2.0A-212.500
MERCURY Electronic
$34.8950

VMQF326T33-19.200-1.0/-40+85
MERCURY Electronic
$37.1776
Welcome back, may I help you?