
* Images are for reference only
QMQF326P33-2.0A-10.080
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF326P33-2.0A-10.080
- JLCPCB Part #
- C5714491
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 10.08MHz 3.3V 35mA LVPECL ±2ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.9374
201+
$13.9414
501+
$13.4746
999+
$13.2453
Related Products

QMQF326T33-2.0A-10.080
MERCURY Electronic
$34.9374

QMQF326P33-2.0A-10.000
MERCURY Electronic
$34.9374

QMQF326D33-2.0A-10.080
MERCURY Electronic
$34.9374

VMQF326T25-37.400-1.0/-40+85
MERCURY Electronic
$37.2228

QMQF326P33-2.0A-16.369
MERCURY Electronic
$34.9374

QMQF326P33-2.0A-43.000
MERCURY Electronic
$34.9374
Welcome back, may I help you?