
* Images are for reference only
QMQF326P25-2.5B-24.750
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF326P25-2.5B-24.750
- JLCPCB Part #
- C5714479
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 2.5V 24.75MHz 30mA LVPECL ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.7617
201+
$13.0728
501+
$12.6364
999+
$12.4206
Related Products

QMQF326P25-2.5B-24.550
MERCURY Electronic
$32.5604

QMQF326T25-2.5B-24.750
MERCURY Electronic
$32.5604

QMQF326D25-2.5B-24.750
MERCURY Electronic
$32.5604

MQF326T33-24.5535-2.5/-30+85
MERCURY Electronic
$37.1183

VMQF326T33-28.000-1.0/-40+85
MERCURY Electronic
$37.3486

QMQF326P25-2.5B-14.500
MERCURY Electronic
$32.5604
Welcome back, may I help you?