This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QMQF576P33-2.0A-37.400

Extended
Manufacturer
MERCURY Electronic
MFR.Part #
QMQF576P33-2.0A-37.400
JLCPCB Part #
C5714419
Package
SMD7050-6P
Description
-40℃~+85℃ 3.3V 37.4MHz 38mA LVPECL ±2ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 3

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.4618
201+ $15.7457
501+ $15.2198
999+ $14.9601
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons