
* Images are for reference only
QMQF326P25-2.0A-16.368
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF326P25-2.0A-16.368
- JLCPCB Part #
- C5714410
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 16.368MHz 2.5V 28mA LVPECL ±2ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.8558
201+
$13.9088
501+
$13.4432
999+
$13.2144
Related Products

QVMQF326P25-2.0A-16.368
MERCURY Electronic
$34.8558

QMQF326T25-2.0A-16.368
MERCURY Electronic
$34.8558

QMQF326P25-2.0A-16.386
MERCURY Electronic
$34.8558

QMQF326P25-2.0A-114.285
MERCURY Electronic
$34.8558

QMQF326P33-2.0A-133.330
MERCURY Electronic
$34.8558

MQF326D25-192.000-1.0/-40+85
MERCURY Electronic
$37.3662
Welcome back, may I help you?