
* Images are for reference only
QMQF326D33-2.5B-47.000
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF326D33-2.5B-47.000
- JLCPCB Part #
- C5714375
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 26mA 3.3V 47MHz LVDS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.6125
201+
$13.0131
501+
$12.5775
999+
$12.3630
Related Products

QMQF326D33-2.5B-40.000
MERCURY Electronic
$32.6125

QMQF326D33-2.5B-43.000
MERCURY Electronic
$32.6125

QMQF326D33-2.5B-44.000
MERCURY Electronic
$32.8141

QVMQF326D33-2.5B-49.152
MERCURY Electronic
$32.6125

QVMQF326D33-2.5B-160.000
MERCURY Electronic
$32.8141

QVMQF326D33-2.0A-27.456
MERCURY Electronic
$35.1112
Welcome back, may I help you?