
* Images are for reference only
QMQF576P25-2.5B-24.704
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF576P25-2.5B-24.704
- JLCPCB Part #
- C5714355
- Package
- SMD7050-6P
- Description
- -30℃~+85℃ 2.5V 24.704MHz 30mA LVPECL ±2.5ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.9354
201+
$14.7377
501+
$14.2457
999+
$14.0021
Related Products

QVMQF576P25-2.5B-24.704
MERCURY Electronic
$36.9354

QMQF576D25-2.5B-24.704
MERCURY Electronic
$36.9354

QVMQF576D25-2.5B-24.704
MERCURY Electronic
$36.9354

QMQF576D33-2.5B-24.550
MERCURY Electronic
$36.9354

QMQF576P33-2.0A-56.000
MERCURY Electronic
$39.2047

MQF576D33-40.960-1.0/-40+85
MERCURY Electronic
$41.4724
Welcome back, may I help you?